
Adda AP0405HX-J70 technical specifications.
| Airflow | 4.9CFM |
| Approvals | CE |
| Height | 8mm |
| Max Power Dissipation | 650mW |
| Noise | 35dBA |
| Series | AP4008 |
| Speed | 8000RPM |
| Termination | Wire |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AP0405HX-J70 to view detailed technical specifications.
No datasheet is available for this part.
