Adda AP0405MX-G70-LF technical specifications.
| Height | 40mm |
| Length | 40mm |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AP4010 |
| Termination | Wire Leads |
| DC Rated Voltage | 5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AP0405MX-G70-LF to view detailed technical specifications.
No datasheet is available for this part.