
Adda AP0505MX-J90-4P technical specifications.
| Airflow | 7.1CFM |
| Height | 50mm |
| Length | 50mm |
| Noise | 25.5dBA |
| Series | AP5008 |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Thickness | 12mm |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AP0505MX-J90-4P to view detailed technical specifications.
No datasheet is available for this part.