Adda AP0512HB-J90(S)-4P-TA technical specifications.
| Airflow | 9.5CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 33dBA |
| Series | AP5008 |
| Speed | 6600RPM |
| Termination | Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AP0512HB-J90(S)-4P-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.