Adda AP0512HX-J96 technical specifications.
| Airflow | 9.2CFM |
| Series | AP5008 |
| Termination | Wire |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AP0512HX-J96 to view detailed technical specifications.
No datasheet is available for this part.