Adda AP0512MX-G70(8)A80C technical specifications.
| Airflow | 7.2CFM |
| Lead Free | Lead Free |
| Series | AP5008 |
| Termination | Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AP0512MX-G70(8)A80C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.