
Adda AP3505HB-J70(S)-LF technical specifications.
| Bearing Type | Ball |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | AP3508 |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adda AP3505HB-J70(S)-LF to view detailed technical specifications.
No datasheet is available for this part.