
Adda AP3505HX-J70-LF technical specifications.
| Airflow | 4.1CFM |
| Bearing Type | Sleeve |
| Height | 35mm |
| Length | 35mm |
| Noise (dB) | 32dB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AP3512 |
| Speed | 10500RPM |
| Termination | Wire Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AP3505HX-J70-LF to view detailed technical specifications.
No datasheet is available for this part.