Adda AP3512LX-J70 technical specifications.
| Airflow | 2.5CFM |
| Lead Free | Lead Free |
| Noise | 20dBA |
| Series | AP3517 |
| Termination | Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AP3512LX-J70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.