
The AP4505HX-J90-4P-TA is a 5V thermal management fan with a airflow of 6CFM and a speed of 6200RPM. It measures 45mm in height, length, and width, with a thickness of 8mm. The fan operates at a DC rated voltage of 5V and has wire leads for termination. It is suitable for general use in thermal management applications.
Adda AP4505HX-J90-4P-TA technical specifications.
| Airflow | 6CFM |
| Height | 45mm |
| Length | 45mm |
| Noise | 30dBA |
| Operating Supply Voltage | 5V |
| Series | AP4510 |
| Speed | 6200RPM |
| Termination | Wire Leads |
| Thickness | 8mm |
| DC Rated Voltage | 5V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AP4505HX-J90-4P-TA to view detailed technical specifications.
No datasheet is available for this part.