
Adda AP4505MX-G90-4P-TA-LF technical specifications.
| Airflow | 5.5CFM |
| Height | 45mm |
| Length | 45mm |
| Noise (dB) | 25dB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AP4510 |
| Speed | 5800RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AP4505MX-G90-4P-TA-LF to view detailed technical specifications.
No datasheet is available for this part.