Adda AP4512HX-J90-4P-TA-LF technical specifications.
| Airflow | 6CFM |
| Height | 45mm |
| Length | 45mm |
| Noise (dB) | 30dB |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AP4508 |
| Speed | 6200RPM |
| Termination | Wire Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AP4512HX-J90-4P-TA-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
