
Adda AP5212LX-E70(8) technical specifications.
| Airflow | 10.5CFM |
| Series | AP5212 |
| Termination | Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AP5212LX-E70(8) to view detailed technical specifications.
No datasheet is available for this part.
