Adda AP5212LX-E70(8)-LF technical specifications.
| Bearing Type | Sleeve |
| Operating Supply Voltage | 13.8V |
| Series | AP5212 |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AP5212LX-E70(8)-LF to view detailed technical specifications.
No datasheet is available for this part.