High-performance microprocessor operating at 80 MHz with a 3.3V supply voltage, supporting a range of 3V to 3.6V. This non-programmable integrated circuit features a 48-pin QFN EP package, suitable for operation across a wide temperature range from -40°C to 85°C.
Adesto Technologies 14305R-2000 technical specifications.
| Core Operating Frequency | 80MHz |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adesto Technologies 14305R-2000 to view detailed technical specifications.
No datasheet is available for this part.