The AT25DF021A-SSHNHR-T is an 8-terminal serial flash memory IC from Adesto Technologies. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 3.6V. It features a clock frequency of up to 85 MHz and stores 2097152 bits of data. The memory IC is available in an 8-pin R-PDSO-G8 package and supports serial communication.
Adesto Technologies AT25DF021A-SSHNHR-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF021A-SSHNHR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.