The AT25DF021A-XMHN-B is an industrial-grade serial flash memory IC from Adesto Technologies. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 104MHz. This device features 2097152 words of memory and is available in a TSSOP-28 package. The supply voltage range is 1.65V to 3.6V, making it suitable for various applications.
Adesto Technologies AT25DF021A-XMHN-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF021A-XMHN-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.