
The AT25DF041A-SSH-B is a 4Mb serial NOR flash memory device with a maximum operating frequency of 70MHz and a maximum operating temperature of 85°C. It is available in a SOIC package and is compliant with RoHS regulations. The device has a supply current of 16mA and operates within a voltage range of 2.7V to 3.6V. It features a synchronous interface and a page size of 256B, with a memory size of 4Mb and a density of 4Mb.
Adesto Technologies AT25DF041A-SSH-B technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 70MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF041A-SSH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
