4Mb Serial Flash Memory IC, operating at a maximum clock frequency of 104MHz. Features a 1.65V to 3.6V supply voltage range with a nominal 1.8V. This industrial temperature grade component offers 4,194,304 words of memory and is housed in an 8-terminal PDSO package with dual terminal positioning.
Adesto Technologies AT25DF041B-MAHN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF041B-MAHN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.