4M x 1 bit Serial Flash Memory IC, operating at a maximum clock frequency of 104 MHz. Features a wide supply voltage range from 1.65V to 3.6V, with a nominal 1.8V. Housed in an 8-terminal SOIC package (PDSO8) with dual terminal position, measuring 3.9mm width and 4.925mm length. Designed for industrial temperature grades, operating from -40°C to 85°C.
Adesto Technologies AT25DF041B-SSHN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF041B-SSHN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.