The AT25DF081A-MH-T is a 256B NOR flash memory device with an 8Mb density. It operates at a maximum frequency of 85MHz and features a SPI interface. The device is RoHS compliant and has a maximum supply voltage of 3.6V. It is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Adesto Technologies AT25DF081A-MH-T technical specifications.
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | SPI, Serial |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF081A-MH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.