
8-bit serial interface NOR/FLASH memory IC with 256B capacity, operating at up to 85MHz. Features a wide operating voltage range of 2.7V to 3.6V and a temperature range of -40°C to 85°C. Packaged in PDSO8/UDFN-8, supplied on tape and reel. This component is lead-free and RoHS compliant.
Adesto Technologies AT25DF321A-MH-T technical specifications.
| Data Bus Width | 8b |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF321A-MH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
