32Mb Serial NOR Flash memory, 4Mx8 organization, featuring an 8-bit data bus and 100MHz maximum frequency. Offers a fast 5ns access time and operates from a 2.7V to 3.6V supply voltage. Packaged in an SOIC-8 case, this lead-free component is suitable for a wide temperature range of -40°C to 85°C.
Adesto Technologies AT25DF321A-SH-T technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 100MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF321A-SH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
