The AT25DF641-S3H-B is a 64Mb SPI flash memory with a density of 256B and a frequency of 100MHz. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a SOIC package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Adesto Technologies AT25DF641-S3H-B technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 256B |
| Frequency | 100MHz |
| Height | 2.35mm |
| Interface | SPI, Serial |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Sync/Async | Synchronous |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF641-S3H-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.