
The AT25DF641A-MH-T is a 64Mb NOR Flash memory device with a maximum operating frequency of 85MHz and a page size of 256B. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is mounted in a surface mount package and is compliant with RoHS regulations.
Adesto Technologies AT25DF641A-MH-T technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 24b |
| Data Bus Width | 8b |
| Density | 64Mb |
| Interface | SPI, Serial |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 38mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF641A-MH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
