
64Mb NOR Flash memory, 8-bit data bus, 24-bit address bus, SPI serial interface, 85MHz max frequency, 5ns max access time. Surface mount SOIC package with gold contact plating. Operates from 2.7V to 3.6V, with a 3.3V nominal supply voltage. Features 256B page size and programming voltage of 3.6V. Suitable for -40°C to 85°C operating temperatures.
Adesto Technologies AT25DF641A-SH-T technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 64Mb |
| Interface | SPI, Serial |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 38mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF641A-SH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
