
Adesto Technologies AT25DL081-SSHN-B technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 20b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | SPI, Serial |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DL081-SSHN-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.