
16Mb SPI NOR Flash memory, featuring an 8-bit data bus and 1.8V operating voltage. This surface mount component offers a maximum frequency of 85MHz and a fast 5ns access time. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Adesto Technologies AT25DL161-SSHN-B technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 98 |
| Packaging | Bulk |
| Page Size | 256B |
| Programming Voltage | 1.95V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AT25DL |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DL161-SSHN-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
