Adesto Technologies AT25DQ161-MH-Y technical specifications.
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DQ161-MH-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.