
Adesto Technologies AT25F512B-MAH-T technical specifications.
| Access Time | 6ns |
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 512Kb |
| Frequency | 70MHz |
| Interface | SPI, Serial |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Adesto Technologies AT25F512B-MAH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
