
The AT25SF041-MAHD-T is an industrial-grade flash memory IC with 4,194,304 words of storage. It operates at a supply voltage of 3.5V and has a maximum clock frequency of 85MHz. The device is packaged in a UDFN-8 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. It is a serial memory IC with a single function.
Adesto Technologies AT25SF041-MAHD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25SF041-MAHD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.