The AT25SF041-SHDHR-T is an 8-pin SOIC-8 flash memory IC from Adesto Technologies. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a maximum clock frequency of 85 MHz and supports up to 4194304 words of memory. It is a serial memory IC with a supply voltage range of 2.5V to 3.6V.
Adesto Technologies AT25SF041-SHDHR-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25SF041-SHDHR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.