
This industrial-grade flash memory IC from Adesto Technologies features a supply voltage range of 2.5V to 3.6V and operates within a temperature range of -40C to 85C. The device has 4,194,304 words of memory and a clock frequency of up to 85 MHz. It is available in a 4.9mm x 3.9mm SOIC-8 package and is suitable for serial applications.
Adesto Technologies AT25SF041-SSHD-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25SF041-SSHD-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.