
The AT25SF081-SHD-T is an 8-bit industrial-grade serial flash memory with 8M-bit capacity. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.0-3.6V. The device has a maximum clock frequency of 104MHz and is available in a R-PDSO-G8 package.
Adesto Technologies AT25SF081-SHD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25SF081-SHD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.