
Adesto Technologies AT45DB011D-MH-SL954 technical specifications.
| Access Time-Max | 6ns |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | SPI, Serial |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, , DataFLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Bulk |
| Page Size | 256B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Series | AT45DB |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB011D-MH-SL954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
