
Adesto Technologies AT45DB021D-MH-T technical specifications.
| Frequency | 66MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB021D-MH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.