
The AT45DB021D-SSH-T is a 2Mb non-volatile flash memory device with a maximum operating frequency of 66MHz. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory is available on tape and reel for easy handling and assembly.
Adesto Technologies AT45DB021D-SSH-T technical specifications.
| Package/Case | SOIC |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB021D-SSH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
