
2Mb Serial SPI Flash Memory, NOR, DataFLASH, featuring an 8-bit data bus and 22-bit address bus. Offers a maximum access time of 8ns and operates at up to 70MHz. This surface mount component supports a voltage range of 1.65V to 3.6V, with a maximum programming voltage of 3.6V. Operating temperature range is -40°C to 85°C.
Adesto Technologies AT45DB021E-MHN-Y technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 22b |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 70MHz |
| Interface | SPI, Serial |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH, NOR, DataFLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Page Size | 256B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB021E-MHN-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
