
The AT45DB041D-MU is a 4Mb SPI flash memory device with a maximum operating frequency of 66MHz and a maximum operating temperature of 85°C. It has a supply voltage range of 2.7V to 3.6V and a supply current of 15mA. The device is packaged in a DFN package and is mounted on a surface mount. It is RoHS compliant and has a density of 4Mb.
Adesto Technologies AT45DB041D-MU technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | DFN |
| Density | 4Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB041D-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
