Adesto Technologies AT45DB041D-SU-2.5 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB041D-SU-2.5 to view detailed technical specifications.
No datasheet is available for this part.
