The AT45DB041E-MHN-Y is an industrial-grade flash memory IC with a maximum operating temperature of 85°C and a supply voltage range of 2.3V to 3.6V. It has a maximum supply current of 0.015A and a clock frequency of up to 85 MHz. The device is packaged in an HVSON-8 package and has a pin count of 8. It is a serial memory IC with a capacity of 4MB and a standby current of 1nA.
Adesto Technologies AT45DB041E-MHN-Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.015 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB041E-MHN-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.