Adesto Technologies AT45DB041E-SHN2B-T technical specifications.
| Density | 4Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 15mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.65 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 7ns |
| Number of Words | 512K |
| Boot Block | No |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 19bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC EIAJ |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adesto Technologies AT45DB041E-SHN2B-T to view detailed technical specifications.
No datasheet is available for this part.