8M x 1 bit serial Flash memory IC, operating from a 1.7V to 3.6V supply voltage with a nominal 3V. Features a maximum clock frequency of 85MHz and an industrial temperature grade (-40°C to 85°C). Packaged in an 8-terminal SOIC (PDSO8) with dual terminal position, measuring 3.9mm width and 4.925mm length. Offers a maximum operating current of 16mA and a minimal standby current of 1µA.
Adesto Technologies AT45DB081E-SSHN-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.016 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB081E-SSHN-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.