
Adesto Technologies AT45DB161D-CU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 8b |
| Frequency | 66MHz |
| Interface | SPI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 378 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Adesto Technologies AT45DB161D-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.