
16Mb Serial SPI Flash Memory, featuring 8-bit data bus width and 21-bit address bus. This synchronous memory offers a maximum frequency of 70MHz and a fast 6ns access time. Operating from 2.3V to 3.6V, it supports a programming voltage of 3.6V. Packaged in a UDFN-8 (MO-229) surface mount configuration with gold contact plating, this lead-free and RoHS compliant component is ideal for demanding applications.
Adesto Technologies AT45DB161E-MHF-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 21b |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 528B |
| Memory Type | NOR, , FLASH, DataFLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Page Size | 512B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB161E-MHF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
