
16Mb SPI Flash memory with 8-bit data bus width. Features 7ns maximum access time and 70MHz maximum frequency. Operates from 2.3V to 3.6V supply voltage, with a maximum supply current of 22mA. Surface mountable in a UDFN-8 package with gold contact plating. Suitable for operation between -40°C and 85°C.
Adesto Technologies AT45DB161E-MHF-Y technical specifications.
| Access Time-Max | 7ns |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 528B |
| Memory Type | FLASH, , DataFLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Page Size | 528B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Series | AT45DB |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB161E-MHF-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
