
16Mb SPI Flash memory featuring 8-bit data bus width and 21-bit address bus width. Offers a maximum access time of 6ns and operates at a maximum frequency of 70MHz. This surface mount component is housed in a green, lead-free SOIC-8 package with gold contact plating. It supports a synchronous interface and operates from a 2.5V to 3.6V supply voltage, with a typical operating voltage of 3.3V. RoHS compliant and suitable for operation between -40°C and 85°C.
Adesto Technologies AT45DB161E-SSHD-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 21b |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 528B |
| Memory Type | FLASH, , DataFLASH, NOR |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 512B |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB161E-SSHD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
