Adesto Technologies AT45DB161E-SSHF-B technical specifications.
| Density | 16Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 22mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.3 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 6ns |
| Number of Words | 2M |
| Boot Block | No |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Address Bus Width | 21bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adesto Technologies AT45DB161E-SSHF-B to view detailed technical specifications.
No datasheet is available for this part.