Adesto Technologies AT45DB161E-UUF2B-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 2.085 |
| Length | 3.265 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB161E-UUF2B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.