
The AT45DB321D-CCU-SL383 is a 32Mb SPI NOR Flash memory device with a maximum frequency of 66MHz and a maximum operating temperature of 85°C. It operates on a supply voltage of 3.6V and has a maximum supply current of 15mA. The device is packaged in a surface mount package and is available in quantities of 4000. The memory is organized into pages of 512B and can be programmed at a voltage of 3.6V.
Adesto Technologies AT45DB321D-CCU-SL383 technical specifications.
| Access Time-Max | 6ns |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Page Size | 512B |
| Programming Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB321D-CCU-SL383 to view detailed technical specifications.
No datasheet is available for this part.
